Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Introducing Power by Linear

LT1172CQ#TRPBF

DigiKey Part Number
161-LT1172CQ#TRPBFTR-ND - Tape & Reel (TR)
161-LT1172CQ#TRPBFCT-ND - Cut Tape (CT)
161-LT1172CQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1172CQ#TRPBF
Description
IC REG BCK BST ADJ 1.25A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LT1172CQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 €10,50 €
108,24500 €82,45 €
257,68240 €192,06 €
1007,22880 €722,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,50151 €4.876,13 €
Manufacturers Standard Package
Unit Price without VAT:10,50000 €
Unit Price with VAT:12,28500 €