



LT1129IT-5#PBF | |
|---|---|
DigiKey Part Number | LT1129IT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129IT-5#PBF |
Description | IC REG LINEAR 5V 700MA TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IT-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 6,72800 € | 67,28 € |
| 50 | 5,96860 € | 298,43 € |
| 100 | 5,73370 € | 573,37 € |
| 250 | 5,48544 € | 1.371,36 € |
| 500 | 5,33582 € | 2.667,91 € |
| 1.000 | 5,21272 € | 5.212,72 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,08540 € |

