


LT1121CZ-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1121CZ-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121CZ-3.3#PBF |
Description | IC REG LINEAR 3.3V 150MA TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CZ-3.3#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Bag | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,43040 € | 85,76 € |
| 100 | 3,11640 € | 311,64 € |
| 300 | 2,94103 € | 882,31 € |
| 500 | 2,87616 € | 1.438,08 € |
| 1.000 | 2,80183 € | 2.801,83 € |
| 2.500 | 2,72334 € | 6.808,35 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,68620 € |

