


LT1121CS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1121CS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1121CS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1121CS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121CS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CS8-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8-3.3#PBF | Analog Devices Inc. | 50 | LT1121ACS8-3.3#PBF-ND | 6,92000 € | Parametric Equivalent |
| LT1121CS8-3.3#PBF | Analog Devices Inc. | 976 | LT1121CS8-3.3#PBF-ND | 5,84000 € | Parametric Equivalent |
| MIC5200-3.3YM | Microchip Technology | 475 | 576-1246-ND | 1,17000 € | Similar |
| MIC5200-3.3YM-TR | Microchip Technology | 3.097 | MIC5200-3.3YM-CT-ND | 1,17000 € | Similar |
| MIC5201-3.3YM | Microchip Technology | 58 | MIC5201-3.3YM-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,15800 € | 103,95 € |
| 100 | 3,78830 € | 378,83 € |
| 250 | 3,66696 € | 916,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,32588 € | 8.314,70 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,83280 € |

