
LT1032ISW#PBF | |
|---|---|
DigiKey Part Number | LT1032ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1032ISW#PBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1032ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,01300 € | 70,13 € |
| 47 | 6,25043 € | 293,77 € |
| 141 | 5,87865 € | 828,89 € |
| 282 | 5,69663 € | 1.606,45 € |
| 517 | 5,56406 € | 2.876,62 € |
| 1.034 | 5,43774 € | 5.622,62 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,50660 € |

