


LM329BZ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LM329BZ#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM329BZ#TRPBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM329BZ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.9V | |
Current - Output | 15 mA | |
Tolerance | -4.35%, +5.07% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53368 € | 5.067,36 € |
| Unit Price without VAT: | 2,53368 € |
|---|---|
| Unit Price with VAT: | 2,96441 € |


