
HMC994ALP5E | |
|---|---|
DigiKey Part Number | HMC994ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC994ALP5E |
Description | IC RF AMP VSAT 0HZ-30GHZ 32SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 30GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 30GHz | |
P1dB | 28dBm | |
Gain | 14dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Base Product Number |

