
HMC752LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC752LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC752LC4TR-R5 |
Description | IC RF AMP 24GHZ-28GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 24GHz ~ 28GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 24GHz ~ 28GHz | |
P1dB | 13dBm | |
Gain | 25dB | |
Noise Figure | 2.5dB | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 70mA | |
Test Frequency | 24GHz ~ 28GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,89960 € | 16.449,80 € |
| Unit Price without VAT: | 32,89960 € |
|---|---|
| Unit Price with VAT: | 38,49253 € |

