
HMC3653LP3BETR | |
|---|---|
DigiKey Part Number | 1127-2846-2-ND - Tape & Reel (TR) 1127-2846-1-ND - Cut Tape (CT) 1127-2846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC3653LP3BETR |
Description | IC RF AMP VSAT 7GHZ-15GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7GHz ~ 15GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC3653LP3BETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz ~ 15GHz | |
P1dB | 16dBm | |
Gain | 15dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Test Frequency | 7GHz ~ 15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,71000 € | 34,71 € |
| 10 | 30,36900 € | 303,69 € |
| 25 | 28,86600 € | 721,65 € |
| 100 | 27,38770 € | 2.738,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,70820 € | 12.354,10 € |
| Unit Price without VAT: | 34,71000 € |
|---|---|
| Unit Price with VAT: | 40,61070 € |


