RF Modulator IC 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7150LP3DETR

DigiKey Part Number
HMC7150LP3DETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC7150LP3DETR
Description
RF MODULATOR 16VFQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Modulator IC 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
-
LO Frequency
-
RF Frequency
-
P1dB
-
Output Power
-
Voltage - Supply
6V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50081,22910 €40.614,55 €
Manufacturers Standard Package
Unit Price without VAT:81,22910 €
Unit Price with VAT:95,03805 €