RF IC Phase Shifter Radar 2.5GHz ~ 3.1GHz 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC647ALP6ETR

DigiKey Part Number
HMC647ALP6ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC647ALP6ETR
Description
IC PHASE SHIFTER 6-BIT 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 2.5GHz ~ 3.1GHz 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Phase Shifter
Frequency
2.5GHz ~ 3.1GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50095,63418 €47.817,09 €
Manufacturers Standard Package
Unit Price without VAT:95,63418 €
Unit Price with VAT:111,89199 €