
HMC516-SX | |
|---|---|
DigiKey Part Number | 505-HMC516-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC516-SX |
Description | IC RF AMP VSAT 9GHZ-18GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 9GHz ~ 18GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC516-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 9GHz ~ 18GHz | |
P1dB | 13dBm | |
Gain | 20dB | |
Noise Figure | 2dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | 9GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,59000 € | 227,18 € |
| 4 | 109,35500 € | 437,42 € |
| 6 | 106,99167 € | 641,95 € |
| 10 | 104,13000 € | 1.041,30 € |
| 14 | 102,31500 € | 1.432,41 € |
| 20 | 100,44650 € | 2.008,93 € |
| 50 | 95,90580 € | 4.795,29 € |
| Unit Price without VAT: | 113,59000 € |
|---|---|
| Unit Price with VAT: | 132,90030 € |

