RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC506LP4ETR

DigiKey Part Number
1127-1435-2-ND - Tape & Reel (TR)
1127-1435-1-ND - Cut Tape (CT)
1127-1435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC506LP4ETR
Description
IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC506LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
7.8GHz ~ 8.7GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
3V
Current - Supply
77mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,61000 €32,61 €
1028,52100 €285,21 €
2527,10600 €677,65 €
10025,57070 €2.557,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,18824 €11.594,12 €
Manufacturers Standard Package
Unit Price without VAT:32,61000 €
Unit Price with VAT:38,15370 €