
HMC442-SX | |
|---|---|
DigiKey Part Number | 1127-2579-ND |
Manufacturer | |
Manufacturer Product Number | HMC442-SX |
Description | IC RF AMP GPS 17.5GHZ-24GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17.5GHz ~ 24GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 17.5GHz ~ 24GHz | |
P1dB | 20dBm | |
Gain | 13dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 17.5GHz ~ 21GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 96,94000 € | 193,88 € |
| 4 | 93,29750 € | 373,19 € |
| 6 | 91,26500 € | 547,59 € |
| 10 | 88,80400 € | 888,04 € |
| 14 | 87,24143 € | 1.221,38 € |
| 20 | 85,63350 € | 1.712,67 € |
| 50 | 81,72560 € | 4.086,28 € |
| 100 | 78,97120 € | 7.897,12 € |
| Unit Price without VAT: | 96,94000 € |
|---|---|
| Unit Price with VAT: | 113,41980 € |

