
HMC434SRJZ-EP-R7 | |
|---|---|
DigiKey Part Number | 1127-3688-2-ND - Tape & Reel (TR) 1127-3688-1-ND - Cut Tape (CT) 1127-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC434SRJZ-EP-R7 |
Description | EP INGAP HBT DIVIDE-BY-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler WLAN SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC434SRJZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Prescaler | |
RF Type | WLAN | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 10 | 16,43000 € | 164,30 € |
| 25 | 15,41960 € | 385,49 € |
| 100 | 15,02380 € | 1.502,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,46148 € | 6.730,74 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 23,94990 € |


