RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 700MHz ~ 1GHz 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC372LP3E

DigiKey Part Number
505-HMC372LP3E-ND
Manufacturer
Manufacturer Product Number
HMC372LP3E
Description
IC AMP CDMA 700MHZ-1GHZ 16LFCSP
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 700MHz ~ 1GHz 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC372LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
700MHz ~ 1GHz
P1dB
21dBm
Gain
15dB
Noise Figure
1dB
RF Type
CDMA, GSM, EDGE, W-CDMA
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types