HMC362S8GTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 262
Unit Price: 23,24000 €
Datasheet
RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC362S8GTR

DigiKey Part Number
HMC362S8GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC362S8GTR
Description
IC MMIC HBT X4 DC-12GHZ 8SOIC
Customer Reference
Detailed Description
RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HMC362S8GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Divide-by-4
Frequency
0Hz ~ 12GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types