
HMC265LM3 | |
|---|---|
DigiKey Part Number | 1127-3735-ND |
Manufacturer | |
Manufacturer Product Number | HMC265LM3 |
Description | IC MIXER SUB-HARMONIC CERAMIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 20GHz ~ 31GHz 6-SMT (5.08x5.08) |
Datasheet | Datasheet |
EDA/CAD Models | HMC265LM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 20GHz ~ 31GHz | |
Number of Mixers | 1 | |
Gain | 4dB | |
Noise Figure | 13dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 50mA | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TQFN Exposed Pad | |
Supplier Device Package | 6-SMT (5.08x5.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,26000 € | 109,26 € |
| 10 | 96,29900 € | 962,99 € |
| 25 | 91,81800 € | 2.295,45 € |
| 100 | 85,68600 € | 8.568,60 € |
| Unit Price without VAT: | 109,26000 € |
|---|---|
| Unit Price with VAT: | 127,83420 € |

