
EVAL-LT7826-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT7826-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT7826-AZ |
Description | EVAL BOARD FOR LT7826 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT7826 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 8A | |
Voltage - Input | 1.7V ~ 8.5V, 3.4V ~ 17V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT7826 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,91000 € | 149,91 € |
| Unit Price without VAT: | 149,91000 € |
|---|---|
| Unit Price with VAT: | 175,39470 € |


