
EVAL-ADCMP563BRQZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP563BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP563BRQZ |
Description | EVAL BOARD FOR ADCMP563 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP563 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Comparator | |
Embedded | - | |
Utilized IC / Part | ADCMP563 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,87000 € | 387,87 € |
| Unit Price without VAT: | 387,87000 € |
|---|---|
| Unit Price with VAT: | 453,80790 € |



