
EV-FLOWMETER-ARDZ | |
|---|---|
DigiKey Part Number | 505-EV-FLOWMETER-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-FLOWMETER-ARDZ |
Description | LORA NODE FOR FLOW RATE METERING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flow, Temperature Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Flow, Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,60000 € | 182,60 € |
| Unit Price without VAT: | 182,60000 € |
|---|---|
| Unit Price with VAT: | 213,64200 € |

