
DC2965A | |
|---|---|
DigiKey Part Number | 505-DC2965A-ND |
Manufacturer | |
Manufacturer Product Number | DC2965A |
Description | EVAL BOARD FOR LTC3336 |
Customer Reference | |
Detailed Description | LTC3336 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V ~ 5V | |
Current - Output | 300mA | |
Voltage - Input | 2.5V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3336 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,84000 € | 192,84 € |
| Unit Price without VAT: | 192,84000 € |
|---|---|
| Unit Price with VAT: | 225,62280 € |




