
DC2945A | |
|---|---|
DigiKey Part Number | 505-DC2945A-ND |
Manufacturer | |
Manufacturer Product Number | DC2945A |
Description | EVAL BOARD FOR LTC4246 |
Customer Reference | |
Detailed Description | LTC4246 - Electronic Circuit Breaker (ECB) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Circuit Protection | |
Function | Electronic Circuit Breaker (ECB) | |
Embedded | - | |
Utilized IC / Part | LTC4246 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |

