
DC2616A-B | |
|---|---|
DigiKey Part Number | DC2616A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2616A-B |
Description | EVAL BOARD FOR LTM4645 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4645 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 75A | |
Voltage - Input | 6V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4645 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,69000 € | 150,69 € |
| Unit Price without VAT: | 150,69000 € |
|---|---|
| Unit Price with VAT: | 176,30730 € |




