


DAC8800FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8800FSZ-REELTR-ND - Tape & Reel (TR) DAC8800FSZ-REELCT-ND - Cut Tape (CT) DAC8800FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8800FSZ-REEL |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8800FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 2µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4V ~ 16V, -12V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,20000 € | 37,20 € |
| 10 | 30,40200 € | 304,02 € |
| 25 | 28,75720 € | 718,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 24,97753 € | 24.977,53 € |
| Unit Price without VAT: | 37,20000 € |
|---|---|
| Unit Price with VAT: | 43,52400 € |

