
ADV7623BSTZ-P | |
|---|---|
DigiKey Part Number | ADV7623BSTZ-P-ND |
Manufacturer | |
Manufacturer Product Number | ADV7623BSTZ-P |
Description | IC INTERFACE SPECIALIZED 144LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7623BSTZ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Mounting Type | Surface Mount | |
Base Product Number |

