
ADV7182WBCPZ | |
|---|---|
DigiKey Part Number | ADV7182WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7182WBCPZ |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182WBCPZ Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Decoder | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Consumer Video | Supplier Device Package 32-LFCSP (5x5) |
Standards ITU-R BT.656, NTSC, PAL, SECAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 13,35700 € | 133,57 € |
| 63 | 11,84476 € | 746,22 € |
| 126 | 11,44952 € | 1.442,64 € |
| 252 | 11,12409 € | 2.803,27 € |
| 504 | 10,85629 € | 5.471,57 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,60920 € |

