Video Interface 8 b DSP, Serial 120-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV601LCJSTZRL

DigiKey Part Number
ADV601LCJSTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADV601LCJSTZRL
Description
IC CODEC VIDEO DSP/SRL 120LQFP
Customer Reference
Detailed Description
Video Interface 8 b DSP, Serial 120-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADV601LCJSTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video
Data Interface
DSP, Serial
Resolution (Bits)
8 b
Number of ADCs / DACs
-
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
120-LQFP
Supplier Device Package
120-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types