
ADV601LCJSTZ | |
|---|---|
DigiKey Part Number | ADV601LCJSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV601LCJSTZ |
Description | IC CODEC VIDEO DSP/SRL 120LQFP |
Customer Reference | |
Detailed Description | Video Interface 8 b DSP, Serial 120-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV601LCJSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video | |
Data Interface | DSP, Serial | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP | |
Supplier Device Package | 120-LQFP (14x14) | |
Base Product Number |

