
ADUM7701-8BRIZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7701-8BRIZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7701-8BRIZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7701-8BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7701-8BRIZ-RL7 |
Description | IC ADC 16BIT SIGMA-DELTA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78.1k Serial 8-SOIC-IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 8,27400 € | 82,74 € |
| 25 | 7,70880 € | 192,72 € |
| 100 | 7,25510 € | 725,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,66765 € | 2.667,06 € |
| 800 | 6,51135 € | 5.209,08 € |
| 1.200 | 6,43306 € | 7.719,67 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,32010 € |

