
ADUM6210BRSZ | |
|---|---|
DigiKey Part Number | ADUM6210BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6210BRSZ |
Description | DGTL ISOLTR 3.75KV 2CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6210BRSZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,92800 € | 79,28 € |
| 66 | 6,93742 € | 457,87 € |
| 132 | 6,68674 € | 882,65 € |
| 264 | 6,48042 € | 1.710,83 € |
| 528 | 6,31059 € | 3.331,99 € |
| 1.056 | 6,17082 € | 6.516,39 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 11,82870 € |




