

ADUM5242ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM5242ARZ-RL7TR-ND - Tape & Reel (TR) ADUM5242ARZ-RL7CT-ND - Cut Tape (CT) ADUM5242ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5242ARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5242ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 70ns, 70ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 4.0V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 0/2 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5242ARZ | Analog Devices Inc. | 352 | 505-ADUM5242ARZ-ND | 8,32000 € | Parametric Equivalent |
| IL 611-3E | NVE Corp/Isolation Products | 2.185 | 390-IL611-3E-ND | 5,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48000 € | 64,80 € |
| 25 | 6,02040 € | 150,51 € |
| 100 | 5,51470 € | 551,47 € |
| 250 | 5,42244 € | 1.355,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,00892 € | 5.008,92 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,73440 € |

