
ADUM4146CRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4146CRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4146CRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM4146CRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4146CRWZ-RL |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4146CRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Current - Output High, Low | 11A, 9A | |
Current - Peak Output | 4.61A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 2.5V ~ 6V, 12V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,34760 € | 108,69 € |
| 100 | 3,96450 € | 396,45 € |
| 250 | 3,96332 € | 990,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58127 € | 3.581,27 € |
| 2.000 | 3,50671 € | 7.013,42 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,12530 € |


