Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM161N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM161N1BRZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM161N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM161N1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 1.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM161N0BRZ | Analog Devices Inc. | 0 | 505-ADUM161N0BRZ-ND | 4,86000 € | Parametric Equivalent |
| ADUM161N0BRZ-RL7 | Analog Devices Inc. | 1.918 | 505-ADUM161N0BRZ-RL7CT-ND | 4,86000 € | Parametric Equivalent |
| ADUM161N1BRZ | Analog Devices Inc. | 172 | 505-ADUM161N1BRZ-ND | 4,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,80183 € | 2.801,83 € |
| 2.000 | 2,74065 € | 5.481,30 € |
| 3.000 | 2,71001 € | 8.130,03 € |
| Unit Price without VAT: | 2,80183 € |
|---|---|
| Unit Price with VAT: | 3,27814 € |



