
ADUM140D0BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM140D0BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM140D0BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM140D0BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM140D0BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140D0BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,49120 € | 249,12 € |
| 250 | 2,36692 € | 591,73 € |
| 500 | 2,36664 € | 1.183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23032 € | 2.230,32 € |
| 2.000 | 2,17958 € | 4.359,16 € |
| 3.000 | 2,15416 € | 6.462,48 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,60980 € |

