

ADUM1233BRWZ | |
|---|---|
DigiKey Part Number | ADUM1233BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1233BRWZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100mA Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1233BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 160ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 25ns, 25ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | 100mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,08300 € | 40,83 € |
| 47 | 3,60043 € | 169,22 € |
| 141 | 3,36504 € | 474,47 € |
| 282 | 3,24979 € | 916,44 € |
| 517 | 3,16592 € | 1.636,78 € |
| 1.034 | 3,08597 € | 3.190,89 € |
| 2.538 | 3,00304 € | 7.621,72 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,23610 € |


