
ADUC7060BCPZ32 | |
|---|---|
DigiKey Part Number | ADUC7060BCPZ32-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7060BCPZ32 |
Description | IC MCU 16/32B 32KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7060BCPZ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 2.625V | |
Data Converters | A/D 5x24b, 8x24b; D/A 1x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,40400 € | 84,04 € |
| 87 | 7,21149 € | 627,40 € |
| 174 | 6,92977 € | 1.205,78 € |
| 261 | 6,78548 € | 1.771,01 € |
| 522 | 6,57079 € | 3.429,95 € |
| 1.044 | 6,39231 € | 6.673,57 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 11,86380 € |

