


ADT6501SRJZP085RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6501SRJZP085RL7TR-ND - Tape & Reel (TR) 505-ADT6501SRJZP085RL7CT-ND - Cut Tape (CT) 505-ADT6501SRJZP085RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP085RL7 |
Description | THERMOSTAT 85DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP085RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 0,99930 € | 99,93 € |
| 250 | 0,94172 € | 235,43 € |
| 500 | 0,93486 € | 467,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84305 € | 2.529,15 € |
| 6.000 | 0,82577 € | 4.954,62 € |
| 9.000 | 0,81711 € | 7.353,99 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

