
ADSP-SC594WCBPZ8RL | |
|---|---|
DigiKey Part Number | 505-ADSP-SC594WCBPZ8RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADSP-SC594WCBPZ8RL |
Description | 800MH - 1GHZ CORTEX A5 |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz DSP, 800MHz ARM® 400-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 800MHz DSP, 800MHz ARM® | |
Non-Volatile Memory | External | |
On-Chip RAM | 3.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |

