Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 400-CSPBGA (17x17)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: The Structure of the Bare Metal Framework

ADSP-SC573BBCZ-5

DigiKey Part Number
ADSP-SC573BBCZ-5-ND
Manufacturer
Manufacturer Product Number
ADSP-SC573BBCZ-5
Description
ARM, 2X SHARC, DDR, BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC573BBCZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
500MHz, 500MHz
Non-Volatile Memory
External
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
400-LFBGA, CSPBGA
Supplier Device Package
400-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
152,80000 €52,80 €
1643,36000 €693,76 €
3241,73438 €1.335,50 €
11239,42938 €4.416,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,80000 €
Unit Price with VAT:61,77600 €