
ADSP-BF533SBSTZ400 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SBSTZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SBSTZ400 |
Description | IC DSP CTLR 16BIT 400MHZ 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SBSTZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 148kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 € | 31,07 € |
| 10 | 26,01100 € | 260,11 € |
| 40 | 23,85075 € | 954,03 € |
| 120 | 22,57508 € | 2.709,01 € |
| 280 | 21,81311 € | 6.107,67 € |
| Unit Price without VAT: | 31,07000 € |
|---|---|
| Unit Price with VAT: | 36,35190 € |

