
ADSP-BF533SBBZ500 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SBBZ500-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SBBZ500 |
Description | IC DSP CTLR 16BIT 500MHZ 169BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 169-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SBBZ500 Models |
Category | On-Chip RAM 148kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 169-BBGA |
Interface SPI, SSP, UART | Supplier Device Package 169-PBGA (19x19) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory ROM (1kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,11000 € | 43,11 € |
| 10 | 36,29500 € | 362,95 € |
| 25 | 34,32240 € | 858,06 € |
| 100 | 32,05300 € | 3.205,30 € |
| 250 | 30,94924 € | 7.737,31 € |
| Unit Price without VAT: | 43,11000 € |
|---|---|
| Unit Price with VAT: | 50,43870 € |



