


ADR293GRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR293GRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR293GRZ-REEL7CT-ND - Cut Tape (CT) 505-ADR293GRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR293GRZ-REEL7 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR293GRZ-REEL7 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 6V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6133AASA50+ | Analog Devices Inc./Maxim Integrated | 399 | MAX6133AASA50+-ND | 14,38000 € | Similar |
| MAX6133AASA50+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6133AASA50+T-ND | 9,96032 € | Similar |
| MAX6165AESA+ | Analog Devices Inc./Maxim Integrated | 459 | MAX6165AESA+-ND | 6,99000 € | Similar |
| MAX6165BESA+ | Analog Devices Inc./Maxim Integrated | 97 | MAX6165BESA+-ND | 5,86000 € | Similar |
| MAX6195AESA+ | Analog Devices Inc./Maxim Integrated | 68 | MAX6195AESA+-ND | 9,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28000 € | 52,80 € |
| 25 | 4,89320 € | 122,33 € |
| 100 | 4,46880 € | 446,88 € |
| 250 | 4,35616 € | 1.089,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,04414 € | 4.044,14 € |
| 2.000 | 3,96152 € | 7.923,04 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 7,97940 € |


