RF Amplifier IC General Purpose 0Hz ~ 10GHz 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA9002ACGZN

DigiKey Part Number
505-ADPA9002ACGZN-ND
Manufacturer
Manufacturer Product Number
ADPA9002ACGZN
Description
IC RF AMP GPS 0HZ-10GHZ 32LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 10GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADPA9002ACGZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
0Hz ~ 10GHz
P1dB
29dBm
Gain
15.5dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
10V ~ 15V
Current - Supply
385mA
Test Frequency
0Hz ~ 5GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1196,44000 €196,44 €
10173,82700 €1.738,27 €
25166,01320 €4.150,33 €
Manufacturers Standard Package
Unit Price without VAT:196,44000 €
Unit Price with VAT:229,83480 €