New Product
RF Amplifier IC General Purpose 1GHz ~ 22GHz 14-LDCC (9.8x8.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA1112AEJZ

DigiKey Part Number
505-ADPA1112AEJZ-ND
Manufacturer
Manufacturer Product Number
ADPA1112AEJZ
Description
1-22GHZ 15W PA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 22GHz 14-LDCC (9.8x8.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
30V
Manufacturer
Analog Devices Inc.
Current - Supply
600mA
Packaging
Tray
Test Frequency
16GHz ~ 18GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
1GHz ~ 22GHz
Package / Case
14-CLCC
Gain
19dB
Supplier Device Package
14-LDCC (9.8x8.2)
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.025,65000 €1.025,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.025,65000 €
Unit Price with VAT:1.200,01050 €