Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7185ACPZN0.5-R7

DigiKey Part Number
505-ADP7185ACPZN0.5-R7TR-ND - Tape & Reel (TR)
505-ADP7185ACPZN0.5-R7CT-ND - Cut Tape (CT)
505-ADP7185ACPZN0.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7185ACPZN0.5-R7
Description
IC REG LIN -0.5V 500MA 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7185ACPZN0.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-5.5V
Voltage - Output (Min/Fixed)
-0.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 500mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
7 mA
PSRR
80dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,56500 €35,65 €
253,28960 €82,24 €
1002,98710 €298,71 €
2502,94944 €737,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,59600 €7.788,00 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,45220 €