ADP3650JRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 13.952
Unit Price: 0,40000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Introducing Power by Linear

ADP3650JRZ-RL

DigiKey Part Number
ADP3650JRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3650JRZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3650JRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.15V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 16ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20811 €3.020,28 €
5.0001,18381 €5.919,05 €
Manufacturers Standard Package
Unit Price without VAT:1,20811 €
Unit Price with VAT:1,41349 €