


ADP3339AKCZ-3.3-RL | |
|---|---|
DigiKey Part Number | 505-ADP3339AKCZ-3.3-RLTR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-3.3-RLCT-ND - Cut Tape (CT) 505-ADP3339AKCZ-3.3-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-3.3-RL |
Description | IC REG LIN 3.3V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-3.3-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,15120 € | 78,78 € |
| 100 | 2,85940 € | 285,94 € |
| 250 | 2,81776 € | 704,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49465 € | 6.236,62 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,24160 € |





