


ADP3338AKCZ-5-R7 | |
|---|---|
DigiKey Part Number | ADP3338AKCZ-5-R7TR-ND - Tape & Reel (TR) ADP3338AKCZ-5-R7CT-ND - Cut Tape (CT) ADP3338AKCZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-5-R7 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50100 € | 25,01 € |
| 25 | 2,29800 € | 57,45 € |
| 100 | 2,07500 € | 207,50 € |
| 250 | 2,01456 € | 503,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90450 € | 952,25 € |
| 1.000 | 1,85170 € | 1.851,70 € |
| 1.500 | 1,82527 € | 2.737,90 € |
| 2.500 | 1,79598 € | 4.489,95 € |
| 3.500 | 1,77886 € | 6.226,01 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,87270 € |

