ADP1878ACPZ-0.3-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,98451 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-LFCSP-WD (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-LFCSP-WD (4x3)
Introducing Power by Linear

ADP1878ACPZ-0.3-R7

DigiKey Part Number
ADP1878ACPZ-0.3-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1878ACPZ-0.3-R7
Description
IC REG CTRLR BUCK 14LFCSP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-LFCSP-WD (4x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1878ACPZ-0.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.95V ~ 20V
Frequency - Switching
300kHz
Duty Cycle (Max)
84%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad, CSP
Supplier Device Package
14-LFCSP-WD (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes